CEL NE678M04-EV09 technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 9V |
| Frequency | 900MHz |
| Packaging | Box |
| Polarity | NPN |
| Power Dissipation | 205mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE678M04-EV09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.