CEL NE68033-T1B-A technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 10V |
| Gain | 9dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 35mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 10GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE68033-T1B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
