CEL NE68130-T1-A technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 10V |
| Continuous Collector Current | 65mA |
| Gain | 9dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 65mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Transition Frequency | 7GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE68130-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.