CEL NE68139-A technical specifications.
| Package/Case | SOT-143 |
| Collector Emitter Breakdown Voltage | 10V |
| Collector-emitter Voltage-Max | 10V |
| Continuous Collector Current | 65mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Gain | 13.5dB |
| Max Collector Current | 65mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Polarity | NPN |
| Transition Frequency | 9GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE68139-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.