CEL NE681M03-T1-A technical specifications.
| Collector Emitter Breakdown Voltage | 10V |
| Continuous Collector Current | 65mA |
| Lead Free | Lead Free |
| Max Collector Current | 65mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 125mW |
| Transition Frequency | 7GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE681M03-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.