CEL NE681M13-A technical specifications.
| Package/Case | M |
| Collector Emitter Breakdown Voltage | 10V |
| Continuous Collector Current | 65mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| hFE Min | 80 |
| Max Collector Current | 65mA |
| Max Power Dissipation | 140mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Polarity | NPN |
| Transition Frequency | 7GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE681M13-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.