
The CEL NE68518-T1-A is a surface mount NPN bipolar junction transistor with a collector emitter breakdown voltage of 6V and a maximum collector current of 30mA. It features a power dissipation of 150mW and a transition frequency of 12GHz. The transistor is packaged in a SOT-343 case and is available in quantities of 3000 per reel.
CEL NE68518-T1-A technical specifications.
| Package/Case | SOT-343 |
| Collector Emitter Breakdown Voltage | 6V |
| Gain | 11dB |
| Max Collector Current | 30mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Transition Frequency | 12GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE68518-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
