CEL NE685M03-A technical specifications.
| Collector Emitter Breakdown Voltage | 5V |
| Continuous Collector Current | 30mA |
| Max Collector Current | 30mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 125mW |
| Transition Frequency | 12GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE685M03-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.