CEL NE685M13-A technical specifications.
| Package/Case | M |
| Collector Emitter Breakdown Voltage | 6V |
| Collector-emitter Voltage-Max | 6V |
| Continuous Collector Current | 30mA |
| Emitter Base Voltage (VEBO) | 2V |
| hFE Min | 140 |
| Max Collector Current | 30mA |
| Max Power Dissipation | 140mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Polarity | NPN |
| Transition Frequency | 12GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE685M13-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.