CEL NE68730-T1 technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 3V |
| Continuous Collector Current | 30mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 11GHz |
| Max Collector Current | 30mA |
| Max Frequency | 11GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 90mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 90mW |
| Transition Frequency | 11GHz |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE68730-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.