CEL NE687M13-A technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 5V |
| Collector Emitter Breakdown Voltage | 3V |
| Continuous Collector Current | 30mA |
| Max Collector Current | 30mA |
| Max Power Dissipation | 90mW |
| Mount | Surface Mount |
| Package Quantity | 280 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 90mW |
| Transition Frequency | 14GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE687M13-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.