CEL NE68819-A technical specifications.
| Package/Case | SOT-523 |
| Collector Emitter Breakdown Voltage | 6V |
| Collector-emitter Voltage-Max | 6V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 2V |
| hFE Min | 70 |
| Max Collector Current | 100mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Polarity | NPN |
| Transition Frequency | 5GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE68819-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.