CEL NE851M03-A technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 5.5V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| hFE Min | 100 |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Transition Frequency | 4.5GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE851M03-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
