CEL NE85618-A technical specifications.
| Package/Case | SOT-343 |
| Collector Emitter Breakdown Voltage | 12V |
| Continuous Collector Current | 100mA |
| Gain | 13dB |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Polarity | NPN |
| Transition Frequency | 6.5GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE85618-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
