CEL NE85619-A technical specifications.
| Package/Case | SOT-523 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 9dB |
| hFE Min | 80 |
| Max Collector Current | 100mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 100mW |
| Transition Frequency | 4.5GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE85619-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.