CEL NE85630-T1 technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 12V |
| Gain | 12dB |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 4.5GHz |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE85630-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.