CEL NE85630-T1-A technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 12V |
| Current Rating | 100mA |
| Gain | 9dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 4.5GHz |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE85630-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.