CEL NE85633-A technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 12V |
| Continuous Collector Current | 100mA |
| Gain | 11.5dB |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Package Quantity | 100 |
| Packaging | Strip |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Transition Frequency | 7GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE85633-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.