CEL NE85633-R25-A technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 11.5dB |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Polarity | NPN |
| Transition Frequency | 7GHz |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE85633-R25-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.