CEL NE85633-T1B technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 12V |
| Gain | 9dB |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 7GHz |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE85633-T1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.