CEL NE85633-T1B-A technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 11.5dB |
| Gain Bandwidth Product | 7GHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Operating Frequency | 1 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 7GHz |
| Weight | 0.050717oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for CEL NE85633-T1B-A to view detailed technical specifications.
No datasheet is available for this part.