CEL NE85633-T1B-R25-A technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 12V |
| Gain | 11.5dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 7GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE85633-T1B-R25-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
