CEL NE85634-T1 technical specifications.
| Package/Case | SOT-89 |
| Collector Emitter Breakdown Voltage | 12V |
| Continuous Collector Current | 100mA |
| Max Collector Current | 100mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 6.5GHz |
| Weight | 0.004603oz |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE85634-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.