CEL NE85639-T1-A technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 13dB |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 9GHz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for CEL NE85639-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.