CEL NE856M02-T1-AZ technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 12V |
| Continuous Collector Current | 100mA |
| Gain | 12dB |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 6.5GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE856M02-T1-AZ to view detailed technical specifications.
No datasheet is available for this part.