CEL NE894M13-A technical specifications.
| Package/Case | M |
| Collector Emitter Breakdown Voltage | 3V |
| Collector-emitter Voltage-Max | 3V |
| Continuous Collector Current | 35mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 35mA |
| Max Power Dissipation | 105mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Transition Frequency | 20GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE894M13-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.