
The CEL NE97733-A is a PNP bipolar junction transistor packaged in a surface-mount SOT-23 case. It can handle a maximum collector current of 50mA and a maximum power dissipation of 200mW. The transistor has a collector-emitter breakdown voltage of 12V and a minimum current gain of 40. It is lead-free and suitable for surface-mount applications.
CEL NE97733-A technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | -12V |
| Continuous Collector Current | -50mA |
| Emitter Base Voltage (VEBO) | -3V |
| Gain | 12dB |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Strip |
| Polarity | PNP |
| Transition Frequency | 8.5GHz |
| Weight | 0.00709oz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE97733-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
