CEL NE97833-A technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | -12V |
| Continuous Collector Current | -50mA |
| Emitter Base Voltage (VEBO) | -3V |
| Gain | 10dB |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Strip |
| Polarity | PNP |
| Transition Frequency | 5.5GHz |
| Weight | 0.00709oz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE97833-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
