CEL NESG2030M04-A technical specifications.
| Package/Case | SOT-343 |
| Collector Emitter Breakdown Voltage | 2.3V |
| Continuous Collector Current | 35mA |
| Emitter Base Voltage (VEBO) | 1.2V |
| Gain | 16dB |
| Lead Free | Lead Free |
| Max Collector Current | 35mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| Transition Frequency | 60GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NESG2030M04-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.