
The NESG250134-T1-AZ is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 9.2V and a maximum collector current of 500mA. It has a maximum power dissipation of 1.5W and operates at a frequency of up to 900 MHz. The transistor is packaged in a TO-243AA case and is lead free. It is suitable for use in high-frequency applications.
CEL NESG250134-T1-AZ technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 9.2V |
| Collector-emitter Voltage-Max | 9.2V |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 2.8V |
| Gain | 23dB |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 9.2V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Operating Frequency | 900 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 10GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NESG250134-T1-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
