CEL NESG270034-EV09-AZ technical specifications.
| Continuous Collector Current | 750mA |
| Emitter Base Voltage (VEBO) | 2.8V |
| Frequency | 460MHz |
| Max Power Dissipation | 1.9W |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for CEL NESG270034-EV09-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
