RF TRANS NPN 9.2V 3POWERMINIMOLD
CEL NESG270034-T1-AZ technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 9.2V |
| Continuous Collector Current | 750mA |
| Emitter Base Voltage (VEBO) | 2.8V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 9.2V |
| Max Collector Current | 750mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Operating Frequency | 900 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for CEL NESG270034-T1-AZ to view detailed technical specifications.
No datasheet is available for this part.