CEL PS7113L-2A-E4-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Load Current | 350mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7113L-2A-E4-A to view detailed technical specifications.
No datasheet is available for this part.