
CEL PS7141EL-2A-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Load Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7141EL-2A-A to view detailed technical specifications.
No datasheet is available for this part.