CEL PS7141L-2B technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Load Current | 150mA |
| Mount | Surface Mount |
| On-State Resistance | 30R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS7141L-2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.