
The CEL PS7142L-1A is a surface mount solid state relay with an on-state resistance of 10 ohms. It can handle an input current of 50mA and a load current of 200mA. The relay is packaged in a SMD/SMT package and is available in quantities of 50. It is suitable for use in a variety of applications due to its AC & DC output capability.
CEL PS7142L-1A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Load Current | 200mA |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS7142L-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.