CEL PS7160-1A technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| Input Current | 50mA |
| Lead Free | Contains Lead |
| Length | 9.25mm |
| Load Current | 90mA |
| Mount | Through Hole |
| On-State Resistance | 50R |
| Output Current | 200mA |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS7160-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.