CEL PS7160-1A-A technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Load Current | 90mA |
| Mount | Through Hole |
| On-State Resistance | 50R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7160-1A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.