CEL PS7200A-1A technical specifications.
| Package/Case | SOP |
| Load Current | 100mA |
| Mount | Surface Mount |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS7200A-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
