CEL PS7200A-1A-A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Load Current | 100mA |
| Mount | Surface Mount |
| On-State Resistance | 12R |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7200A-1A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
