CEL PS7211-2A-F3 technical specifications.
| Package/Case | SOP |
| Load Current | 100mA |
| Mount | Surface Mount |
| On-State Resistance | 6R |
| Package Quantity | 45 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS7211-2A-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
