CEL PS7801-1A-A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Load Current | 100mA |
| Mount | Surface Mount |
| On-State Resistance | 14R |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7801-1A-A to view detailed technical specifications.
No datasheet is available for this part.