CEL PS9551L4-AX technical specifications.
| Amplifier Type | ISOLATION |
| Package/Case | SMD/SMT |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 14.5mA |
| Output Current per Channel | 10mA |
| Packaging | Cut Tape |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9551L4-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
