
CEL UPA806T-T1 technical specifications.
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 6V |
| Continuous Collector Current | 30mA |
| Max Collector Current | 30mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 110mW |
| Transition Frequency | 12GHz |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPA806T-T1 to view detailed technical specifications.
No datasheet is available for this part.
