CEL UPA811T-T1-A technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 10V |
| Continuous Collector Current | 35mA |
| Gain | 7.5dB |
| Lead Free | Lead Free |
| Max Collector Current | 35mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 8GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPA811T-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.