CEL UPB1008K-E1-A technical specifications.
| Package/Case | QFN |
| Current - Receiving | 26mA |
| Frequency | 1.57542GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 1575 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for CEL UPB1008K-E1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.