
CEL UPC1663GV-A technical specifications.
| -3db Bandwidth | 700MHz |
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 6.5V |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC1663GV-A to view detailed technical specifications.
No datasheet is available for this part.