CEL UPC1688G-T1-A technical specifications.
| Package/Case | TO-253-4 |
| Gain | 23dB |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Noise Figure | 5.5dB |
| Number of Channels | 1 |
| Operating Frequency | 500 MHz |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 24mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC1688G-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
