CEL UPC2708TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2.9GHz |
| Gain | 18.5dB |
| Lead Free | Lead Free |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Noise Figure | 8dB |
| Number of Channels | 1 |
| Operating Frequency | 2.9 GHz |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 7.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 33mA |
| Test Frequency | 1GHz |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC2708TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
