CEL UPC2709TB-A technical specifications.
| Frequency | 2.3GHz |
| Gain | 26.5dB |
| Lead Free | Lead Free |
| Noise Figure | 6.5dB |
| Operating Supply Current | 32mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC2709TB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
